BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C10-QYL

DigiKey Part Number
1727-BZX884S-C10-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C10-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C10-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C10-QYL
Description
DIODE ZENER 10V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 10 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,66300 Kč36,63 Kč
502,62280 Kč131,14 Kč
1002,27760 Kč227,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,00798 Kč10 079,80 Kč
20 0000,91331 Kč18 266,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč