
TA6F33AHM3_A/H | |
|---|---|
DigiKey Part Number | TA6F33AHM3_A/HGITR-ND - Tape & Reel (TR) TA6F33AHM3_A/HGICT-ND - Cut Tape (CT) TA6F33AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F33AHM3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,09990 Kč | 609,99 Kč |
| 500 | 4,62880 Kč | 2 314,40 Kč |
| 1 000 | 4,15403 Kč | 4 154,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,47811 Kč | 12 173,39 Kč |
| 7 000 | 3,18537 Kč | 22 297,59 Kč |
| 10 500 | 3,03621 Kč | 31 880,21 Kč |
| 17 500 | 2,86860 Kč | 50 200,50 Kč |
| 24 500 | 2,76935 Kč | 67 849,08 Kč |
| 35 000 | 2,67290 Kč | 93 551,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











