


S1DB-13-F | |
|---|---|
DigiKey Part Number | S1DB-FDITR-ND - Tape & Reel (TR) S1DB-FDICT-ND - Cut Tape (CT) S1DB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DB-13-F |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1DB-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51515 Kč | 4 545,45 Kč |
| 6 000 | 1,36473 Kč | 8 188,38 Kč |
| 9 000 | 1,28804 Kč | 11 592,36 Kč |
| 15 000 | 1,20180 Kč | 18 027,00 Kč |
| 21 000 | 1,15070 Kč | 24 164,70 Kč |
| 30 000 | 1,10102 Kč | 33 030,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







