
MV60539MP7 | |
|---|---|
DigiKey Part Number | 1080-1126-ND |
Manufacturer | |
Manufacturer Product Number | MV60539MP7 |
Description | LED CBI 5MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV60539MP7 Models |
Category | Viewing Angle 65° |
Manufacturer Everlight Electronics Co Ltd | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 1.7V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 3.2mcd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 250 | 3,73680 Kč | 934,20 Kč |
| 500 | 3,43906 Kč | 1 719,53 Kč |
| 1 000 | 3,18582 Kč | 3 185,82 Kč |
| 2 000 | 2,96996 Kč | 5 939,92 Kč |
| 5 000 | 2,73365 Kč | 13 668,25 Kč |
| 10 000 | 2,58605 Kč | 25 860,50 Kč |
| 25 000 | 2,42527 Kč | 60 631,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








