SSA24-E3/5AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 37 629
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,64321 Kč
Datasheet

Similar


Comchip Technology
In Stock: 54 138
Unit Price: 10,92000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,71144 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 459
Unit Price: 12,39000 Kč
Image for SSA24-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA24-E3/5AT

DigiKey Part Number
112-SSA24-E3/5ATTR-ND - Tape & Reel (TR)
112-SSA24-E3/5ATCT-ND - Cut Tape (CT)
112-SSA24-E3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA24-E3/5AT
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,85300 Kč78,53 Kč
1004,99960 Kč499,96 Kč
5003,76746 Kč1 883,73 Kč
1 0003,36934 Kč3 369,34 Kč
2 0003,03400 Kč6 068,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,53449 Kč19 008,67 Kč
15 0002,33139 Kč34 970,85 Kč
22 5002,22793 Kč50 128,43 Kč
37 5002,11167 Kč79 187,62 Kč
52 5002,04285 Kč107 249,62 Kč
75 0001,97595 Kč148 196,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč