
CDBM240-G | |
|---|---|
DigiKey Part Number | CDBM240-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM240-G |
Description | DIODE SCHOTTK 40V 2A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM240-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71144 Kč | 9 278,60 Kč |
| 5 000 | 3,67465 Kč | 18 373,25 Kč |
| 7 500 | 3,66992 Kč | 27 524,40 Kč |
| 12 500 | 3,52970 Kč | 44 121,25 Kč |
| Unit Price without VAT: | 3,71144 Kč |
|---|---|
| Unit Price with VAT: | 4,49084 Kč |


