
RB056L-40TE25 | |
|---|---|
DigiKey Part Number | 846-RB056L-40TE25TR-ND - Tape & Reel (TR) 846-RB056L-40TE25CT-ND - Cut Tape (CT) 846-RB056L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB056L-40TE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB056LAM-40TR | Rohm Semiconductor | 0 | RB056LAM-40CT-ND | 0,37000 Kč | Similar |
| ACDBA140-HF | Comchip Technology | 9 443 | 641-1872-1-ND | 0,42000 Kč | Similar |
| B140-13-F | Diodes Incorporated | 91 262 | B140-FDICT-ND | 0,27000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 321 | B140HB-FDICT-ND | 0,52000 Kč | Similar |
| B240A-13-F | Diodes Incorporated | 3 852 | B240A-FDICT-ND | 0,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 500 | 3,62258 Kč | 1 811,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,04135 Kč | 4 562,02 Kč |
| 3 000 | 2,74815 Kč | 8 244,45 Kč |
| 4 500 | 2,59862 Kč | 11 693,79 Kč |
| 7 500 | 2,43050 Kč | 18 228,75 Kč |
| 10 500 | 2,33092 Kč | 24 474,66 Kč |
| 15 000 | 2,23410 Kč | 33 511,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

