


CDBA240-G | |
|---|---|
DigiKey Part Number | 641-1096-2-ND - Tape & Reel (TR) 641-1096-1-ND - Cut Tape (CT) 641-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA240-G |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 100 | 4,21910 Kč | 421,91 Kč |
| 500 | 3,16086 Kč | 1 580,43 Kč |
| 1 000 | 2,81904 Kč | 2 819,04 Kč |
| 2 000 | 2,53103 Kč | 5 062,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,21894 Kč | 11 094,70 Kč |
| 10 000 | 2,02580 Kč | 20 258,00 Kč |
| 15 000 | 1,92738 Kč | 28 910,70 Kč |
| 25 000 | 1,81679 Kč | 45 419,75 Kč |
| 35 000 | 1,75128 Kč | 61 294,80 Kč |
| 50 000 | 1,68762 Kč | 84 381,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

