Diode 100 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS8PH10HM3_A/H

DigiKey Part Number
SS8PH10HM3_A/HGITR-ND - Tape & Reel (TR)
SS8PH10HM3_A/HGICT-ND - Cut Tape (CT)
SS8PH10HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8PH10HM3_A/H
Description
DIODE SCHOTTKY 100V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,20300 Kč152,03 Kč
1009,95310 Kč995,31 Kč
5007,69366 Kč3 846,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,59435 Kč9 891,53 Kč
3 0006,04042 Kč18 121,26 Kč
4 5005,75821 Kč25 911,94 Kč
7 5005,44103 Kč40 807,72 Kč
10 5005,25322 Kč55 158,81 Kč
15 0005,07070 Kč76 060,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč