
MMSZ5231CT1G | |
|---|---|
DigiKey Part Number | MMSZ5231CT1GOSTR-ND - Tape & Reel (TR) MMSZ5231CT1GOSCT-ND - Cut Tape (CT) MMSZ5231CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231CT1G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5231CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 2,66670 Kč | 266,67 Kč |
| 500 | 2,58276 Kč | 1 291,38 Kč |
| 1 000 | 2,47776 Kč | 2 477,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01581 Kč | 6 047,43 Kč |
| 6 000 | 1,97381 Kč | 11 842,86 Kč |
| 9 000 | 1,86882 Kč | 16 819,38 Kč |
| 15 000 | 1,82683 Kč | 27 402,45 Kč |
| 21 000 | 1,79029 Kč | 37 596,09 Kč |
| 30 000 | 1,74914 Kč | 52 474,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











