



1-1393277-9 | |
|---|---|
DigiKey Part Number | 1-1393277-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393277-9 |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393277-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 14.1 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 362 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 132,32900 Kč | 1 323,29 Kč |
| 25 | 126,36600 Kč | 3 159,15 Kč |
| 50 | 122,03620 Kč | 6 101,81 Kč |
| 100 | 117,84710 Kč | 11 784,71 Kč |
| 250 | 112,52912 Kč | 28 132,28 Kč |
| 525 | 108,39568 Kč | 56 907,73 Kč |
| 1 050 | 104,66843 Kč | 109 901,85 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |

