
PE-0402HFB221ST | |
|---|---|
DigiKey Part Number | 553-2379-2-ND - Tape & Reel (TR) 553-2379-1-ND - Cut Tape (CT) 553-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402HFB221ST |
Description | FERRITE BEAD 220 OHM 0402 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,98900 Kč | 98,90 Kč |
| 250 | 0,85168 Kč | 212,92 Kč |
| 500 | 0,75718 Kč | 378,59 Kč |
| 1 000 | 0,66984 Kč | 669,84 Kč |
| 5 000 | 0,52046 Kč | 2 602,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44363 Kč | 4 436,30 Kč |
| 20 000 | 0,40820 Kč | 8 164,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











