SS36-E3/9AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 17 353
Unit Price: 14,07000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 35,07000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 602
Unit Price: 13,86000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 15 029
Unit Price: 17,85000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 018
Unit Price: 9,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 9,00016 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 6 590
Unit Price: 9,24000 Kč
Datasheet
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS36-E3/9AT

DigiKey Part Number
SS36-E3/9ATGITR-ND - Tape & Reel (TR)
SS36-E3/9ATGICT-ND - Cut Tape (CT)
SS36-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS36-E3/9AT
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L60SSTMicroelectronics17 353497-2454-1-ND14,07000 KčDirect
SK36-7Diodes Incorporated0SK36DICT-ND23,52000 KčUpgrade
B360-13Diodes Incorporated0B360DICT-ND35,07000 KčSimilar
B360-13-FDiodes Incorporated8 602B360-FDICT-ND13,86000 KčSimilar
CDBC360-GComchip Technology15 029641-1122-1-ND17,85000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,54400 Kč135,44 Kč
1008,82340 Kč882,34 Kč
5006,78782 Kč3 393,91 Kč
1 0006,13205 Kč6 132,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,19887 Kč18 196,05 Kč
7 0004,79498 Kč33 564,86 Kč
10 5004,58922 Kč48 186,81 Kč
17 5004,35806 Kč76 266,05 Kč
24 5004,22122 Kč103 419,89 Kč
35 0004,08822 Kč143 087,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč