
SS14-M3/5AT | |
|---|---|
DigiKey Part Number | SS14-M3/5ATGITR-ND - Tape & Reel (TR) SS14-M3/5ATGICT-ND - Cut Tape (CT) SS14-M3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14-M3/5AT |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS14 | Taiwan Semiconductor Corporation | 15 587 | 1801-SS14CT-ND | 7,51000 Kč | Direct |
| CDBA140SL-HF | Comchip Technology | 279 304 | 641-1762-1-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 100 | 4,95530 Kč | 495,53 Kč |
| 500 | 3,73356 Kč | 1 866,78 Kč |
| 1 000 | 3,33897 Kč | 3 338,97 Kč |
| 2 000 | 3,00664 Kč | 6 013,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,51145 Kč | 18 835,88 Kč |
| 15 000 | 2,31011 Kč | 34 651,65 Kč |
| 22 500 | 2,20752 Kč | 49 669,20 Kč |
| 37 500 | 2,09228 Kč | 78 460,50 Kč |
| 52 500 | 2,02404 Kč | 106 262,10 Kč |
| 75 000 | 1,95772 Kč | 146 829,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











