
D78B09-0.5 | |
|---|---|
DigiKey Part Number | 4369-D78B09-0.5-ND |
Manufacturer | |
Manufacturer Product Number | D78B09-0.5 |
Description | DC DC CONVERTER 9V 0.5A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 11V - 32V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 4.5 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 11V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 5 | 35,12000 Kč | 175,60 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 42 | 31,18881 Kč | 1 309,93 Kč |
| 84 | 30,00214 Kč | 2 520,18 Kč |
| 126 | 29,32683 Kč | 3 695,18 Kč |
| 252 | 28,20873 Kč | 7 108,60 Kč |
| 504 | 27,13200 Kč | 13 674,53 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |






