602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC440CA/TR13

DigiKey Part Number
13-1.5SMC440CA/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC440CA/TR13CT-ND - Cut Tape (CT)
13-1.5SMC440CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC440CA/TR13
Description
TVS DIODE 376VWM 602VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
602V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
418V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
109,92700 Kč99,27 Kč
1006,38180 Kč638,18 Kč
5004,85224 Kč2 426,12 Kč
1 0004,35859 Kč4 358,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73084 Kč11 192,52 Kč
6 0003,41460 Kč20 487,60 Kč
9 0003,25346 Kč29 281,14 Kč
15 0003,07233 Kč46 084,95 Kč
21 0002,96509 Kč62 266,89 Kč
30 0002,86087 Kč85 826,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč