SMCJ28CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 419
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 142
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,48820 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 901
Unit Price: 33,81000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 269
Unit Price: 19,11000 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 800
Unit Price: 22,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 784
Unit Price: 52,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 552
Unit Price: 33,18000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 13 880
Unit Price: 22,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 407
Unit Price: 19,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 798
Unit Price: 22,05000 Kč
Datasheet
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ28CAHE3/57T

DigiKey Part Number
SMCJ28CAHE3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ28CAHE3/57T
Description
TVS DIODE 28VWM 45.4VC DO214AB
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ28CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types