


SMCJ28CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ28CA-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ28CA-E3/9ATGICT-ND - Cut Tape (CT) SMCJ28CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-E3/9AT |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| 500 | 7,16116 Kč | 3 580,58 Kč |
| 1 000 | 6,47515 Kč | 6 475,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,49926 Kč | 19 247,41 Kč |
| 7 000 | 5,07696 Kč | 35 538,72 Kč |
| 10 500 | 4,86188 Kč | 51 049,74 Kč |
| 17 500 | 4,62020 Kč | 80 853,50 Kč |
| 24 500 | 4,47711 Kč | 109 689,19 Kč |
| 35 000 | 4,33807 Kč | 151 832,45 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

