


SMCJ28CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ28CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ28CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ28CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CAHE3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28CAHE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 10,36931 Kč | 8 813,91 Kč |
| 1 700 | 9,50345 Kč | 16 155,87 Kč |
| 2 550 | 9,06216 Kč | 23 108,51 Kč |
| 4 250 | 8,56639 Kč | 36 407,16 Kč |
| 5 950 | 8,27286 Kč | 49 223,52 Kč |
| 8 500 | 7,98752 Kč | 67 893,92 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

