
SM15T33CA | |
|---|---|
DigiKey Part Number | 497-7872-2-ND - Tape & Reel (TR) 497-7872-1-ND - Cut Tape (CT) 497-7872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33CA |
Description | TVS DIODE 28.2VWM 59VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 169A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 100 | 13,86920 Kč | 1 386,92 Kč |
| 500 | 10,86226 Kč | 5 431,13 Kč |
| 1 000 | 9,89426 Kč | 9 894,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,84620 Kč | 22 115,50 Kč |
| 5 000 | 8,19859 Kč | 40 992,95 Kč |
| 7 500 | 7,86871 Kč | 59 015,32 Kč |
| 12 500 | 7,49815 Kč | 93 726,88 Kč |
| 17 500 | 7,27875 Kč | 127 378,12 Kč |
| 25 000 | 7,12357 Kč | 178 089,25 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




