
1.5SMCJ28CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ28CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ28CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ28CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ28CA-AU_R1_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,27204 Kč | 3 417,63 Kč |
| 1 600 | 3,85681 Kč | 6 170,90 Kč |
| 2 400 | 3,64499 Kč | 8 747,98 Kč |
| 4 000 | 3,40693 Kč | 13 627,72 Kč |
| 5 600 | 3,26586 Kč | 18 288,82 Kč |
| 8 000 | 3,12873 Kč | 25 029,84 Kč |
| 20 000 | 2,82776 Kč | 56 555,20 Kč |
| 40 000 | 2,67200 Kč | 106 880,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

