Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ24CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ24CAHE3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24CAHE3/57T |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CAHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CA-E3/57T | Vishay General Semiconductor - Diodes Division | 73 | SMCJ24CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ24CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ24CA-M3/57T-ND | 6,89881 Kč | Direct |
| SMCJ24CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ24CA-M3/9AT-ND | 6,89882 Kč | Direct |
| SMCJ24CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 2 550 | 112-SMCJ24CAHE3_A/HCT-ND | 33,58000 Kč | Direct |
| SMCJ24CA-13-F | Diodes Incorporated | 22 738 | SMCJ24CA-FDICT-ND | 43,59000 Kč | Direct |








