
SMCJ24CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ24CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ24CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ24CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CAHE3_A/H |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CAHE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 100 | 13,19200 Kč | 1 319,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,62505 Kč | 8 181,29 Kč |
| 1 700 | 8,82131 Kč | 14 996,23 Kč |
| 2 550 | 8,41166 Kč | 21 449,73 Kč |
| 4 250 | 7,95150 Kč | 33 793,88 Kč |
| 5 950 | 7,67901 Kč | 45 690,11 Kč |
| 8 500 | 7,41418 Kč | 63 020,53 Kč |
| 21 250 | 7,36750 Kč | 156 559,38 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |

