SMCJ24CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 372
Unit Price: 21,90000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 17 249
Unit Price: 22,73000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 12 001
Unit Price: 20,23000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 22 738
Unit Price: 43,59000 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 73
Unit Price: 22,73000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 370,95678 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,89881 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,89882 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 755
Unit Price: 51,51000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ24CAE3/TR13

DigiKey Part Number
SMCJ24CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ24CAE3/TR13
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ24CATaiwan Semiconductor Corporation372SMCJ24CAFSCT-ND21,90000 KčDirect
SMCJ24CABourns Inc.17 249SMCJ24CABCT-ND22,73000 KčDirect
SMCJ24CALittelfuse Inc.12 001SMCJ24CALFCT-ND20,23000 KčDirect
SMCJ24CA-13-FDiodes Incorporated22 738SMCJ24CA-FDICT-ND43,59000 KčDirect
SMCJ24CA-E3/57TVishay General Semiconductor - Diodes Division73SMCJ24CA-E3/57TGICT-ND22,73000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,16816 Kč39 504,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13,16816 Kč
Unit Price with VAT:15,93347 Kč