


SMCJ24CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ24CA-FDITR-ND - Tape & Reel (TR) SMCJ24CA-FDICT-ND - Cut Tape (CT) SMCJ24CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-13-F |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ24CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 100 | 18,71360 Kč | 1 871,36 Kč |
| 500 | 14,83868 Kč | 7 419,34 Kč |
| 1 000 | 13,59278 Kč | 13 592,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,01089 Kč | 36 032,67 Kč |
| 6 000 | 11,21501 Kč | 67 290,06 Kč |
| 9 000 | 10,80975 Kč | 97 287,75 Kč |
| 15 000 | 10,45147 Kč | 156 772,05 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


