Similar
Similar
Similar
Similar



CD214C-T24CALF | |
|---|---|
DigiKey Part Number | CD214C-T24CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T24CALF |
Description | TVS DIODE 24VWM 38.9VC SMC |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T24CALF Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CA | Bourns Inc. | 17 249 | SMCJ24CABCT-ND | 22,73000 Kč | Similar |
| 5.0SMDJ24CA | Littelfuse Inc. | 0 | F5634CT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ24CA-T7 | Littelfuse Inc. | 755 | 5.0SMDJ24CA-T7CT-ND | 51,51000 Kč | Similar |
| SMCJ24CA | Taiwan Semiconductor Corporation | 372 | SMCJ24CAFSCT-ND | 21,90000 Kč | Similar |
| SMCJ24CA | Littelfuse Inc. | 12 001 | SMCJ24CALFCT-ND | 20,23000 Kč | Similar |






