TV15C240JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 2 800
Unit Price: 32,12000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,64556 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 755
Unit Price: 51,51000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Littelfuse Inc.
In Stock: 12 001
Unit Price: 20,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 372
Unit Price: 21,90000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 738
Unit Price: 43,59000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 370,95678 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 919
Unit Price: 39,63000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 472,12680 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 404,68012 Kč
Datasheet
38.9V Clamp 38.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C240JB-HF

DigiKey Part Number
TV15C240JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C240JB-HF
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C240JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.56A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C240JB-HFComchip Technology2 800641-1581-1-ND32,12000 KčDirect
TV15C240JB-GComchip Technology0TV15C240JB-G-ND7,64556 KčDirect
5.0SMDJ24CALittelfuse Inc.0F5634CT-ND51,51000 KčSimilar
5.0SMDJ24CA-T7Littelfuse Inc.7555.0SMDJ24CA-T7CT-ND51,51000 KčSimilar
CD214L-T24CALFBourns Inc.0CD214L-T24CALF-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,13091 Kč21 392,73 Kč
6 0006,60918 Kč39 655,08 Kč
9 0006,34348 Kč57 091,32 Kč
15 0006,20582 Kč93 087,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,13091 Kč
Unit Price with VAT:8,62840 Kč