


SMCJ24CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ24CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-M3/9AT |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CA-E3/57T | Vishay General Semiconductor - Diodes Division | 73 | SMCJ24CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ24CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ24CAHE3/57TGITR-ND | 0,00000 Kč | Direct |
| SMCJ24CA | Littelfuse Inc. | 11 891 | SMCJ24CALFCT-ND | 20,23000 Kč | Direct |
| SMCJ24CA | Taiwan Semiconductor Corporation | 372 | SMCJ24CAFSCT-ND | 21,90000 Kč | Direct |
| SMCJ24CA-13-F | Diodes Incorporated | 22 738 | SMCJ24CA-FDICT-ND | 43,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,89882 Kč | 24 145,87 Kč |
| Unit Price without VAT: | 6,89882 Kč |
|---|---|
| Unit Price with VAT: | 8,34757 Kč |








