
1.5SMCJ24CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ24CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ24CACT-ND - Cut Tape (CT) 4878-1.5SMCJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ24CA Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 100 | 6,31710 Kč | 631,71 Kč |
| 500 | 4,80136 Kč | 2 400,68 Kč |
| 1 000 | 4,31208 Kč | 4 312,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68996 Kč | 11 069,88 Kč |
| 6 000 | 3,37654 Kč | 20 259,24 Kč |
| 9 000 | 3,21680 Kč | 28 951,20 Kč |
| 15 000 | 3,03731 Kč | 45 559,65 Kč |
| 21 000 | 2,93101 Kč | 61 551,21 Kč |
| 30 000 | 2,82772 Kč | 84 831,60 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

