SMCJ24AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 465
Unit Price: 0,75000 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 534
Unit Price: 0,60000 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29554 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27999 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 352
Unit Price: 0,96000 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31066 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 210
Unit Price: 1,12000 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27398 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 996
Unit Price: 1,12000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 1 630
Unit Price: 1,01000 $
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,05000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 708
Unit Price: 1,28000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 341
Unit Price: 1,20000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 481
Unit Price: 1,72000 $
Datasheet
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ24AHE3/57T

DigiKey Part Number
SMCJ24AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ24AHE3/57T
Description
TVS DIODE 24VWM 38.9VC DO214AB
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types