
5.0SMDJ24A | |
|---|---|
DigiKey Part Number | 5.0SMDJ24ATR-ND - Tape & Reel (TR) 5.0SMDJ24ACT-ND - Cut Tape (CT) 5.0SMDJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 129A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMC24AT3G | Littelfuse Inc. | 2 163 | F11586CT-ND | 26,46000 Kč | Similar |
| 3.0SMCJ24A-13 | Diodes Incorporated | 750 | 31-3.0SMCJ24A-13CT-ND | 22,47000 Kč | Similar |
| 5-0SMDJ24A | Eaton - Electronics Division | 2 917 | 283-5-0SMDJ24ACT-ND | 47,88000 Kč | Similar |
| SMCJ24A | Taiwan Semiconductor Corporation | 3 977 | SMCJ24AFSCT-ND | 26,67000 Kč | Similar |
| SMCJ24A | Bourns Inc. | 2 665 | SMCJ24ABCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 100 | 21,73080 Kč | 2 173,08 Kč |
| 500 | 17,33258 Kč | 8 666,29 Kč |
| 1 000 | 15,91879 Kč | 15 918,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,59880 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



