
SZ1SMC24AT3G | |
|---|---|
DigiKey Part Number | F11586TR-ND - Tape & Reel (TR) F11586CT-ND - Cut Tape (CT) F11586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC24AT3G |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 38.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A | Littelfuse Inc. | 1 773 | 5.0SMDJ24ACT-ND | 49,98000 Kč | Similar |
| 5.0SMDJ24A-T7 | Littelfuse Inc. | 481 | 18-5.0SMDJ24A-T7CT-ND | 49,98000 Kč | Similar |
| SMDJ24A | Littelfuse Inc. | 6 717 | SMDJ24ACT-ND | 32,34000 Kč | Similar |
| SMDJ24A-T7 | Littelfuse Inc. | 593 | 18-SMDJ24A-T7CT-ND | 32,34000 Kč | Similar |
| 3.0SMCJ24A-13 | Diodes Incorporated | 750 | 31-3.0SMCJ24A-13CT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 7,69913 Kč | 7 699,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,70289 Kč | 14 257,23 Kč |
| 5 000 | 5,26210 Kč | 26 310,50 Kč |
| 7 500 | 5,24950 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

