
SMCJ24A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ24A-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ24A-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ24A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A-E3/9AT |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 100 | 6,44130 Kč | 644,13 Kč |
| 500 | 5,07306 Kč | 2 536,53 Kč |
| 1 000 | 4,82045 Kč | 4 820,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,99950 Kč | 13 998,25 Kč |
| 7 000 | 3,49695 Kč | 24 478,65 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |

