
3.0SMC24A | |
|---|---|
DigiKey Part Number | 18-3.0SMC24ATR-ND - Tape & Reel (TR) 18-3.0SMC24ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3.0SMC24A |
Description | TVS DIODE 24VWM 51VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 520A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 51V |
Mfr | Current - Peak Pulse (10/1000µs) 520A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ24A-13 | Diodes Incorporated | 750 | 31-3.0SMCJ24A-13CT-ND | 22,47000 Kč | Similar |
| 5.0SMDJ24A | Bourns Inc. | 6 729 | 5.0SMDJ24ABBCT-ND | 52,91000 Kč | Similar |
| ATV15C240J-HF | Comchip Technology | 2 980 | 641-1582-1-ND | 31,50000 Kč | Similar |
| ATV30C240J-HF | Comchip Technology | 1 690 | 641-1592-1-ND | 44,52000 Kč | Similar |
| ATV50C240J-HF | Comchip Technology | 3 659 | 641-1602-1-ND | 64,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 100 | 10,38560 Kč | 1 038,56 Kč |
| 500 | 8,04014 Kč | 4 020,07 Kč |
| 1 000 | 7,28484 Kč | 7 284,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27099 Kč | 15 812,97 Kč |
| 6 000 | 4,90566 Kč | 29 433,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



