


3SMC24A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-3SMC24ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC24ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC24ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC24A TR13 PBFREE |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,52813 Kč | 58 584,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,53000 Kč | 63,53 Kč |
10 | 41,24300 Kč | 412,43 Kč |
100 | 28,53290 Kč | 2 853,29 Kč |
500 | 23,09756 Kč | 11 548,78 Kč |
1 000 | 21,35117 Kč | 21 351,17 Kč |
Unit Price without VAT: | 63,53000 Kč |
---|---|
Unit Price with VAT: | 76,87130 Kč |