


3.0SMCJ24AQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ24AQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ24AQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ24AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ24AQ-13 |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3000pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 100 | 10,90030 Kč | 1 090,03 Kč |
| 500 | 8,48364 Kč | 4 241,82 Kč |
| 1 000 | 7,70564 Kč | 7 705,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79766 Kč | 20 392,98 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

