
3.0SMCJ24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ24A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ24A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,88900 Kč | 4 711,20 Kč |
| 1 600 | 5,34644 Kč | 8 554,30 Kč |
| 2 400 | 5,06980 Kč | 12 167,52 Kč |
| 4 000 | 4,75883 Kč | 19 035,32 Kč |
| 5 600 | 4,57469 Kč | 25 618,26 Kč |
| 8 000 | 4,39564 Kč | 35 165,12 Kč |
| 20 000 | 4,00273 Kč | 80 054,60 Kč |
| 40 000 | 3,98898 Kč | 159 559,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 19,49200 Kč | 194,92 Kč |
| 100 | 12,95630 Kč | 1 295,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 16,44000 Kč | 164,40 Kč |
| 100 | 11,43020 Kč | 1 143,02 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

