SMCJ150A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,23078 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 110
Unit Price: 3,81000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,99666 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,99666 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 770
Unit Price: 11,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 711
Unit Price: 6,59000 Kč
Datasheet

Similar


YAGEO
In Stock: 95
Unit Price: 2,99000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53684 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 336
Unit Price: 7,07000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,16420 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 236
Unit Price: 7,67000 Kč
Datasheet
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ150A-E3/9AT

DigiKey Part Number
SMCJ150A-E3/9ATGITR-ND - Tape & Reel (TR)
SMCJ150A-E3/9ATGICT-ND - Cut Tape (CT)
SMCJ150A-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150A-E3/9AT
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,90563 Kč13 669,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč