
5.0SMDJ150A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ150A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ150A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ150A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ150A-T7 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ150A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 100 | 25,26900 Kč | 2 526,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,90130 Kč | 8 450,65 Kč |
| 1 000 | 15,56519 Kč | 15 565,19 Kč |
| 1 500 | 15,22355 Kč | 22 835,33 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

