
SMDJ150A | |
|---|---|
DigiKey Part Number | SMDJ150ATR-ND - Tape & Reel (TR) SMDJ150ACT-ND - Cut Tape (CT) SMDJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150A |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.35A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.35A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 100 | 14,43400 Kč | 1 443,40 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| 1 000 | 10,32031 Kč | 10 320,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,54045 Kč | 22 621,35 Kč |
| 6 000 | 7,49629 Kč | 44 977,74 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

