SMCJ150E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,35000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 336
Unit Price: 1,40000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 236
Unit Price: 1,52000 Kč
Datasheet
268V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150E3/TR13

DigiKey Part Number
SMCJ150E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ150E3/TR13
Description
TVS DIODE 150VWM 268VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
268V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
268V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,28803 Kč36 864,09 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28803 Kč
Unit Price with VAT:14,86852 Kč