


SMLJ150A | |
|---|---|
DigiKey Part Number | SMLJ150ABTR-ND - Tape & Reel (TR) SMLJ150ABCT-ND - Cut Tape (CT) SMLJ150ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ150A |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ150A Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ150A | Littelfuse Inc. | 5 336 | SMDJ150ACT-ND | 35,49000 Kč | Direct |
| 5.0SMDJ150A-T7 | Littelfuse Inc. | 770 | 18-5.0SMDJ150A-T7CT-ND | 59,42000 Kč | Similar |
| SMCJ150A | Littelfuse Inc. | 3 391 | SMCJ150ALFCT-ND | 19,11000 Kč | Similar |
| SMCJ150A | Taiwan Semiconductor Corporation | 7 204 | SMCJ150AFSCT-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 100 | 15,77790 Kč | 1 577,79 Kč |
| 500 | 12,42074 Kč | 6 210,37 Kč |
| 1 000 | 11,34060 Kč | 11 340,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,96922 Kč | 29 907,66 Kč |
| 6 000 | 9,27909 Kč | 55 674,54 Kč |
| 9 000 | 8,92760 Kč | 80 348,40 Kč |
| 15 000 | 8,53285 Kč | 127 992,75 Kč |
| 21 000 | 8,39920 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

