


SMCJ120AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ120AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120AHE3/9AT |
Description | TVS DIODE 120VWM 193VC DO214AB |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120A-M3/9AT-ND | 6,47707 Kč | Direct |
| SMCJ120AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120AHE3_A/I-ND | 5,63152 Kč | Direct |
| 5.0SMDJ120A | Littelfuse Inc. | 4 296 | 5.0SMDJ120ACT-ND | 59,42000 Kč | Similar |
| 5.0SMDJ120A-T7 | Littelfuse Inc. | 1 000 | 18-5.0SMDJ120A-T7CT-ND | 59,02000 Kč | Similar |
| SMCJ120E3/TR13 | Microchip Technology | 0 | SMCJ120E3/TR13-ND | 12,28803 Kč | Similar |







