Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ120A | |
|---|---|
DigiKey Part Number | SMDJ120ATR-ND - Tape & Reel (TR) SMDJ120ACT-ND - Cut Tape (CT) SMDJ120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ120A |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ120A Models |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 15.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120A | Bourns Inc. | 3 273 | SMCJ120ABCT-ND | 22,26000 Kč | Similar |
| SMCJ120A-13 | Diodes Incorporated | 0 | SMCJ120A-13-ND | 9,97405 Kč | Similar |
| SMCJ120A-E3/57T | Vishay General Semiconductor - Diodes Division | 436 | SMCJ120A-E3/57TGICT-ND | 21,42000 Kč | Similar |
| SMCJ120A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120A-E3/9AT-ND | 4,81172 Kč | Similar |
| SMCJ120AE3/TR13 | Microchip Technology | 0 | SMCJ120AE3/TR13-ND | 12,28803 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 14,99470 Kč | 1 499,47 Kč |
| 500 | 11,78072 Kč | 5 890,36 Kč |
| 1 000 | 10,74636 Kč | 10 746,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87159 Kč | 23 614,77 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |












