Similar
Similar
Similar
Similar
Similar
Similar

SMDJ120A-T7 | |
|---|---|
DigiKey Part Number | SMDJ120A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ120A-T7 |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ120A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 15.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120A | Littelfuse Inc. | 3 071 | SMCJ120ALFCT-ND | 19,11000 Kč | Similar |
| CD214C-T120ALF | Bourns Inc. | 0 | CD214C-T120ALF-ND | 0,00000 Kč | Similar |
| CD214L-T120ALF | Bourns Inc. | 0 | CD214L-T120ALF-ND | 0,00000 Kč | Similar |
| SMCJ120A | Taiwan Semiconductor Corporation | 2 970 | SMCJ120AFSCT-ND | 21,42000 Kč | Similar |
| SMCJ120A | Bourns Inc. | 3 273 | SMCJ120ABCT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,90804 Kč | 5 454,02 Kč |
| 1 000 | 9,95032 Kč | 9 950,32 Kč |
| 1 500 | 9,69785 Kč | 14 546,78 Kč |
| Unit Price without VAT: | 10,90804 Kč |
|---|---|
| Unit Price with VAT: | 13,19873 Kč |





