CD214L-T120ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 54
Unit Price: 37,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 296
Unit Price: 59,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 59,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 071
Unit Price: 19,11000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 970
Unit Price: 21,42000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,36309 Kč
Datasheet
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T120ALF

DigiKey Part Number
CD214L-T120ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T120ALF
Description
TVS DIODE 120VWM 193VC SMC
Customer Reference
Detailed Description
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
CD214L-T120ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
133V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
193V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ120ABourns Inc.54SMLJ120ABCT-ND37,17000 KčDirect
5.0SMDJ120ALittelfuse Inc.4 2965.0SMDJ120ACT-ND59,42000 KčSimilar
5.0SMDJ120A-T7Littelfuse Inc.1 00018-5.0SMDJ120A-T7CT-ND59,02000 KčSimilar
SMCJ120ALittelfuse Inc.3 071SMCJ120ALFCT-ND19,11000 KčSimilar
SMCJ120ATaiwan Semiconductor Corporation2 970SMCJ120AFSCT-ND21,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes