


SMLJ120A | |
|---|---|
DigiKey Part Number | SMLJ120ABTR-ND - Tape & Reel (TR) SMLJ120ABCT-ND - Cut Tape (CT) SMLJ120ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ120A |
Description | TVS DIODE 120VWM 193VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 18,37700 Kč | 183,77 Kč |
| 100 | 13,36680 Kč | 1 336,68 Kč |
| 500 | 10,77760 Kč | 5 388,80 Kč |
| 1 000 | 10,31450 Kč | 10 314,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42000 Kč | 25 260,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


