
CDBC5200-HF | |
|---|---|
DigiKey Part Number | 641-1731-2-ND - Tape & Reel (TR) 641-1731-1-ND - Cut Tape (CT) 641-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC5200-HF |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC5200-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 380pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 11,36410 Kč | 1 136,41 Kč |
| 500 | 8,82882 Kč | 4 414,41 Kč |
| 1 000 | 8,01263 Kč | 8 012,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97575 Kč | 20 927,25 Kč |
| 6 000 | 6,45381 Kč | 38 722,86 Kč |
| 9 000 | 6,18792 Kč | 55 691,28 Kč |
| 15 000 | 5,88921 Kč | 88 338,15 Kč |
| 21 000 | 5,71239 Kč | 119 960,19 Kč |
| 30 000 | 5,54060 Kč | 166 218,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


