SMCJ120AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 970
Unit Price: 21,42000 Kč
Datasheet
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ120AHE3_A/I

DigiKey Part Number
SMCJ120AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ120AHE3_A/I
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
133V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
193V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ120ATaiwan Semiconductor Corporation2 970SMCJ120AFSCT-ND21,42000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,63152 Kč19 710,32 Kč
7 0005,20872 Kč36 461,04 Kč
10 5004,99336 Kč52 430,28 Kč
17 5004,79155 Kč83 852,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63152 Kč
Unit Price with VAT:6,81414 Kč