Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ6.0CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ6.0CAHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CAHE3/52 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 149 | SMBJ6.0CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMBJ6.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CA-M3/52-ND | 4,65004 Kč | Direct |
| SMBJ6.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CA-M3/5B-ND | 4,65004 Kč | Direct |
| SMBJ6.0CA-13-F | Diodes Incorporated | 63 144 | SMBJ6.0CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ6.0CA-HR | Littelfuse Inc. | 0 | SMBJ6.0CA-HR-ND | 322,56078 Kč | Direct |










